DiodesZetex 50 V 5 A Rectifier Barrier 2-Pin SMA SDT5A50SA-13
- RS Stock No.:
- 719-525
- Mfr. Part No.:
- SDT5A50SA-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 5000 units)*
€970.00
(exc. VAT)
€1,195.00
(inc. VAT)
Temporarily out of stock
- 5,000 unit(s) shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.194 | €970.00 |
*price indicative
- RS Stock No.:
- 719-525
- Mfr. Part No.:
- SDT5A50SA-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier | |
| Mount Type | Surface | |
| Package Type | SMA | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Series | SDT5A50SA | |
| Diode Configuration | Single | |
| Rectifier Type | Barrier | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 520mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 300μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.4mm | |
| Width | 2.92mm | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier | ||
Mount Type Surface | ||
Package Type SMA | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Series SDT5A50SA | ||
Diode Configuration Single | ||
Rectifier Type Barrier | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 520mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 300μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 150°C | ||
Height 2.4mm | ||
Width 2.92mm | ||
Length 4.6mm | ||
Automotive Standard No | ||
The DiodesZetex High performance trench Schottky barrier rectifier designed for efficient power conversion in various electronic applications. It features a Compact SMA package, ensuring ease of integration into space-constrained designs. With a maximum operating junction temperature of +150°C, this rectifier is Ideal for use in demanding environments. Its low leakage current and soft, fast switching capability make it a reliable choice for power management systems, particularly in AC-DC and DC-DC converters, as well as in freewheeling diode applications.
Features a low leakage current, enhancing energy efficiency
Offers soft and fast switching capability for improved performance
Supports a maximum Peak repetitive reverse voltage of 50V, ensuring robust operation
Accommodates an average rectified output current of 5A for reliable power delivery
Built with a lead-free finish, compliant with RoHS regulations, promoting environmental friendliness
Temperature resilience ranges from -65°C to +150°C, suitable for varied operating conditions
Packaged in a Compact SMA casing, facilitating efficient use of PCB space
Related links
- DiodesZetex 50 V 5 A Rectifier Barrier 2-Pin SMA SDT5A50SA-13
- DiodesZetex 50 V 5 A Rectifier Barrier 2-Pin SMA SBRT5A50SA-13
- DiodesZetex 40 V 3 A Rectifier Barrier 2-Pin SMA B340AE-13
- DiodesZetex 150 V 1 A Rectifier Barrier 2-Pin PowerDI123 DFLS1150-7
- DiodesZetex 40 V 3 A Rectifier Barrier 2-Pin SOD-123 1N5819HWQ-7-F
- DiodesZetex 45 V 12 A Rectifier Barrier 2-Pin DO-201AD SBR12A45SD1-T
- DiodesZetex 50 V 15 A Diode Barrier 3-Pin PowerDI5 SBRT15U50SP5-13
- DiodesZetex 50 V 10 A Diode Barrier 3-Pin PowerDI5 SBRT10U50SP5-13
