Semikron 800 V 125 A Rectifier Diode Stud Version 2-Pin Module SKN 100/08

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€41.11

(exc. VAT)

€50.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€41.11-
5 +€39.882%

*price indicative

RS Stock No.:
724-006
Mfr. Part No.:
SKN 100/08
Manufacturer:
Semikron
Find similar products by selecting one or more attributes.
Select all

Brand

Semikron

Product Type

Rectifier Diode

Mount Type

Cable

Package Type

Module

Maximum Continuous Forward Current If

125A

Peak Reverse Repetitive Voltage Vrrm

800V

Series

SKN 100

Diode Configuration

Stud Anode

Rectifier Type

Stud Version

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

1.75kA

Minimum Operating Temperature

25°C

Peak Reverse Current Ir

15mA

Maximum Operating Temperature

180°C

Height

12mm

Length

165mm

Width

24mm

Automotive Standard

No

COO (Country of Origin):
BR
The Semikron Rectifier Diode provides versatile power conversion for non-controllable and half-controllable circuits. Encased in a hermetic metal housing with a glass insulator, this component ensures maximum protection and reliability for all-purpose mean power rectification through efficient heatsink cooling.

Threaded stud mounting in ISO M12 or M16 x 1.5 sizes

Durable hermetic metal case for harsh environments

High performance as free-wheeling diodes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy