Semikron 1.6 kV 125 A Rectifier Diode Stud Version 2-Pin Module SKN 100/16
- RS Stock No.:
- 724-007
- Mfr. Part No.:
- SKN 100/16
- Manufacturer:
- Semikron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€47.21
(exc. VAT)
€58.07
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €47.21 |
| 5 + | €45.79 |
*price indicative
- RS Stock No.:
- 724-007
- Mfr. Part No.:
- SKN 100/16
- Manufacturer:
- Semikron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron | |
| Mount Type | Cable | |
| Product Type | Rectifier Diode | |
| Package Type | Module | |
| Maximum Continuous Forward Current If | 125A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Diode Configuration | Stud Anode | |
| Series | SKN 100 | |
| Rectifier Type | Stud Version | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.75kA | |
| Width | 24mm | |
| Height | 12mm | |
| Length | 165mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron | ||
Mount Type Cable | ||
Product Type Rectifier Diode | ||
Package Type Module | ||
Maximum Continuous Forward Current If 125A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Diode Configuration Stud Anode | ||
Series SKN 100 | ||
Rectifier Type Stud Version | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.75kA | ||
Width 24mm | ||
Height 12mm | ||
Length 165mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- BR
The Semikron Rectifier Diode provides versatile power conversion for non-controllable and half-controllable circuits. Encased in a hermetic metal housing with a glass insulator, this component ensures maximum protection and reliability for all-purpose mean power rectification through efficient heatsink cooling.
Threaded stud mounting in ISO M12 or M16 x 1.5 sizes
Durable hermetic metal case for harsh environments
High performance as free-wheeling diodes
Related links
- Semikron 800 V 125 A Rectifier Diode Stud Version 2-Pin Module SKN 100/08
- Vishay 1 kV 60 A Diode Stud Version 2-Pin DO-203AB (DO-5) VS-1N1183
- Vishay 1 kV 60 A Diode Stud Version 2-Pin DO-203AB (DO-5)
- Semikron Danfoss 1.6 kV 25 A Diode Rectifier Diode 2-Pin E-8 SKN 26/16
- Semikron Danfoss Bridge Rectifier Module 7-Pin Single
- Semikron Bridge Rectifier 4-Pin Bridge
- Semikron Danfoss 1.6 kV 255 A Diode Module Standard Recovery 3-Pin Module SKKD 250/16
- Semikron Danfoss 1.6 kV 95 A Diode Module Standard Recovery 3-Pin Module SKKD 95/16
