Semikron Danfoss 1.6 kV 25 A Diode Rectifier Diode 2-Pin E-8 SKN 26/16

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€13.01

(exc. VAT)

€16.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,431 unit(s) shipping from 02 November 2026
  • Plus 180 unit(s) shipping from 09 November 2026
  • Plus 360 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€13.01
5 - 9€11.71
10 +€11.14

*price indicative

RS Stock No.:
687-4927
Distrelec Article No.:
170-09-586
Mfr. Part No.:
SKN 26/16
Manufacturer:
Semikron Danfoss
Find similar products by selecting one or more attributes.
Select all

Brand

Semikron Danfoss

Product Type

Diode

Mount Type

Screw

Package Type

E-8

Maximum Continuous Forward Current If

25A

Peak Reverse Repetitive Voltage Vrrm

1.6kV

Series

SKN 26

Diode Configuration

Stud Anode

Rectifier Type

Rectifier Diode

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

375A

Maximum Forward Voltage Vf

1.55V

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

4mA

Maximum Operating Temperature

180°C

Height

32mm

Length

12.7mm

Standards/Approvals

No

Width

11mm

Automotive Standard

No

Stud Mounting Rectifier Diodes


High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these diodes are suitable for most high power rectification applications. Both Stud Anode and Stud Cathode diode configurations are available.

High voltage and current ratings

Robust high-reliability hermetically sealed case

Low thermal resistance between device and heatsink

SKN types have the Anode connected to the stud body

SKR types have the Cathode connected to the stud body

Diodes and Rectifiers, Semikron


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy