Semikron Danfoss 1.6 kV 75 A Diode Module Standard Recovery 3-Pin Module SKKD 75/16
- RS Stock No.:
- 775-465
- Mfr. Part No.:
- SKKD 75/16
- Manufacturer:
- Semikron Danfoss
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€42.37
(exc. VAT)
€52.12
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €42.37 |
| 5 + | €41.10 |
*price indicative
- RS Stock No.:
- 775-465
- Mfr. Part No.:
- SKKD 75/16
- Manufacturer:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Product Type | Diode Module | |
| Mount Type | Screw | |
| Package Type | Module | |
| Maximum Continuous Forward Current If | 75A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Diode Configuration | Series | |
| Series | SEMIPACK | |
| Rectifier Type | Standard Recovery | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 165V | |
| Peak Reverse Current Ir | 1.7mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.7kA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 61340 | |
| Width | 20mm | |
| Length | 93mm | |
| Height | 30mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type Diode Module | ||
Mount Type Screw | ||
Package Type Module | ||
Maximum Continuous Forward Current If 75A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Diode Configuration Series | ||
Series SEMIPACK | ||
Rectifier Type Standard Recovery | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 165V | ||
Peak Reverse Current Ir 1.7mA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.7kA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 61340 | ||
Width 20mm | ||
Length 93mm | ||
Height 30mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SK
The Semikron Danfoss Rectifier Diode Module is a high performance semiconductor component designed for power electronic applications requiring reliable rectification. This module features two diodes connected in a series.
Heat transfer through aluminium oxide ceramic insulated metal baseplate
Hard soldered joints for high reliability
Related links
- Semikron Danfoss 1600 V 255 A Diode Module Standard Recovery 3-Pin Module SKKD 250/16
- Semikron Danfoss 1600 V 95 A Diode Module Standard Recovery 3-Pin Module SKKD 95/16
- Semikron Danfoss 1800 V 255 A Diode Module Standard Recovery 3-Pin Module SKKD 250/18
- Semikron Danfoss SKKH 75/16 E 75 A 100 mA 1.81 V SEMIPACK1
- Semikron Danfoss 1600 V 101 A Diode General Purpose 3-Pin SEMIPACK1 SKKD 101/16
- Semikron Danfoss 1600 V 67 A Diode General Purpose 7-Pin SEMIPACK1 SKKD 100/16
- Semikron Danfoss 1600 V 150 A Diode High Voltage 3-Pin A-23 SKKD 162/16
- Semikron Danfoss 1600 V 380 A Diode Rectifier Diode 3-Pin A-78 SKKD 380/16
