Semikron Danfoss 1.6 kV 101 A Diode General Purpose 3-Pin SEMIPACK1 SKKD 101/16
- RS Stock No.:
- 905-6080
- Distrelec Article No.:
- 304-09-145
- Mfr. Part No.:
- SKKD 101/16
- Manufacturer:
- Semikron Danfoss
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€55.11
(exc. VAT)
€67.79
(inc. VAT)
In Stock
- 186 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 19 October 2026
- Plus 48 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €55.11 |
| 3 - 5 | €52.85 |
| 6 - 11 | €51.36 |
| 12 - 23 | €50.32 |
| 24 + | €49.72 |
*price indicative
- RS Stock No.:
- 905-6080
- Distrelec Article No.:
- 304-09-145
- Mfr. Part No.:
- SKKD 101/16
- Manufacturer:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | SEMIPACK1 | |
| Maximum Continuous Forward Current If | 101A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Diode Configuration | Series | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 3mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.5kA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.6V | |
| Maximum Operating Temperature | 130°C | |
| Height | 30mm | |
| Length | 93mm | |
| Standards/Approvals | No | |
| Width | 20mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type SEMIPACK1 | ||
Maximum Continuous Forward Current If 101A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Diode Configuration Series | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Reverse Current Ir 3mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.5kA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.6V | ||
Maximum Operating Temperature 130°C | ||
Height 30mm | ||
Length 93mm | ||
Standards/Approvals No | ||
Width 20mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SK
SKKD SEMIPACK 1 Series, Diode Module, Semikron
Heat transfer through aluminium oxide ceramic isolated metal baseplate
Diodes and Rectifiers, Semikron
Approvals
UL recognized E63532
Supplied with
Mounting hardware
Related links
- Semikron Danfoss 1600 V 67 A Diode General Purpose 7-Pin SEMIPACK1 SKKD 100/16
- Semikron Danfoss 1200 V 82 A Diode Rectifier Diode 3-Pin SEMIPACK1 SKKD 81/12
- Semikron Danfoss 1600 V 150 A Diode General Purpose 3-Pin SEMIPACK2 SKKE 162/16
- Semikron Danfoss 1600 V 150 A Diode High Voltage 3-Pin A-23 SKKD 162/16
- Semikron Danfoss 1600 V 380 A Diode Rectifier Diode 3-Pin A-78 SKKD 380/16
- Semikron Danfoss 1600 V 255 A Diode Module Standard Recovery 3-Pin Module SKKD 250/16
- Semikron Danfoss 1600 V 75 A Diode Module Standard Recovery 3-Pin Module SKKD 75/16
- Semikron Danfoss 1600 V 95 A Diode Module Standard Recovery 3-Pin Module SKKD 95/16
