Semikron Danfoss 1.6 kV 380 A Diode Rectifier Diode 3-Pin A-78 SKKD 380/16
- RS Stock No.:
- 210-4942
- Mfr. Part No.:
- SKKD 380/16
- Manufacturer:
- Semikron Danfoss
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€423.90
(exc. VAT)
€521.40
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €423.90 |
| 5 - 9 | €373.03 |
| 10 - 24 | €356.93 |
| 25 - 49 | €348.02 |
| 50 + | €339.12 |
*price indicative
- RS Stock No.:
- 210-4942
- Mfr. Part No.:
- SKKD 380/16
- Manufacturer:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Product Type | Diode | |
| Mount Type | Panel | |
| Package Type | A-78 | |
| Maximum Continuous Forward Current If | 380A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Diode Configuration | 2x Series Pair | |
| Series | SKKD 380 | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 11kA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 50mm | |
| Length | 115mm | |
| Height | 52mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type Diode | ||
Mount Type Panel | ||
Package Type A-78 | ||
Maximum Continuous Forward Current If 380A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Diode Configuration 2x Series Pair | ||
Series SKKD 380 | ||
Rectifier Type Rectifier Diode | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 11kA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 50mm | ||
Length 115mm | ||
Height 52mm | ||
Automotive Standard No | ||
The Semikron Semipack 3 is a rectifier diode module which is suitable for applications like non-controllable rectifiers for AC/AC converters, Field Supply for DC motors and line rectifiers for transistorised AC motor controllers.
Aluminium nitride ceramic isolated metal base plate
Precious metal pressure contacts for high reliability
Related links
- Semikron Danfoss 1600 V 380 A Diode Rectifier Diode 2-Pin SEMIPACK3 SKKE 380/16
- Semikron Danfoss 1600 V 150 A Diode High Voltage 3-Pin A-23 SKKD 162/16
- Semikron Danfoss 1600 V 25 A Diode Rectifier Diode 2-Pin E-8 SKN 26/16
- Semikron Danfoss 1200 V 380 A Diode Rectifier Diode 3-Pin A-77 SKKE 380/12
- Semikron Danfoss 1600 V 101 A Diode General Purpose 3-Pin SEMIPACK1 SKKD 101/16
- Semikron Danfoss 1600 V 255 A Diode Module Standard Recovery 3-Pin Module SKKD 250/16
- Semikron Danfoss 1600 V 75 A Diode Module Standard Recovery 3-Pin Module SKKD 75/16
- Semikron Danfoss 1600 V 95 A Diode Module Standard Recovery 3-Pin Module SKKD 95/16
