STMicroelectronics 25 V 10 A Diode Schottky 2-Pin TO-220AC STPS10L25D
- RS Stock No.:
- 102-3567
- Mfr. Part No.:
- STPS10L25D
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€35.70
(exc. VAT)
€43.90
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 450 | €0.714 | €35.70 |
| 500 - 1200 | €0.696 | €34.80 |
| 1250 + | €0.678 | €33.90 |
*price indicative
- RS Stock No.:
- 102-3567
- Mfr. Part No.:
- STPS10L25D
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 25V | |
| Diode Configuration | Single | |
| Series | STPS10L25 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 260mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 350mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Diameter | 930μm | |
| Width | 4.6mm | |
| Length | 10.4mm | |
| Height | 15.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 25V | ||
Diode Configuration Single | ||
Series STPS10L25 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 260mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 350mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Diameter 930μm | ||
Width 4.6mm | ||
Length 10.4mm | ||
Height 15.75mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 10A to 16A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 25 V 10 A Diode Schottky 2-Pin TO-220AC STPS10L25D
- STMicroelectronics 25 V 2 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 25 V 2 A Diode Schottky 2-Pin SMA
- STMicroelectronics 25 V 2 A Diode Schottky 2-Pin DO-214AA STPS2L25U
- STMicroelectronics 25 V 2 A Diode Schottky 2-Pin SMA STPS2L25AFN
- STMicroelectronics 45 V 10 A Diode Schottky 2-Pin TO-220AC
- STMicroelectronics 45 V 10 A Diode Schottky 2-Pin TO-220AC STPS1045D
- onsemi 60 V 10 A Diode Schottky 2-Pin TO-220AC
