STMicroelectronics 25 V 2 A Diode Schottky 2-Pin SMA STPS2L25AFN
- RS Stock No.:
- 203-3469
- Mfr. Part No.:
- STPS2L25AFN
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-3469
- Mfr. Part No.:
- STPS2L25AFN
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SMA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 25V | |
| Series | STPS2L25 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 330mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 90A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 30mA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 4.6mm | |
| Width | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SMA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 25V | ||
Series STPS2L25 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 330mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 90A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 30mA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 4.6mm | ||
Width 2.9mm | ||
Automotive Standard No | ||
The STMicroelectronics single Schottky rectifier suited to switched mode power supplies and high frequency DC to DC converters. It is packaged in SMB, SMB flat for thermal resistance characteristic improvement, this device is especially intended for use in parallel with MOSFETs in synchronous rectification.
Very low forward voltage drop for less power dissipation
Avalanche capability specified
Optimized conduction and reverse losses trade-off which means the highest efficiency in the applications
Related links
- STMicroelectronics 25 V 2 A Diode Schottky 2-Pin SMA
- STMicroelectronics 25 V 2 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 25 V 2 A Diode Schottky 2-Pin DO-214AA STPS2L25U
- STMicroelectronics 40 V 2 A Diode Schottky 2-Pin SMA STPS2L40AF
- STMicroelectronics 170 V 2 A Diode Schottky 2-Pin SMA STPS2170AFN
- STMicroelectronics 25 V 10 A Diode Schottky 2-Pin TO-220AC STPS10L25D
- STMicroelectronics 170 V 1 A Diode Schottky 2-Pin SMA
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin SMA STPS130AFN
