STMicroelectronics 25 V 2 A Diode Schottky 2-Pin DO-214AA
- RS Stock No.:
- 920-9067
- Mfr. Part No.:
- STPS2L25U
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€207.50
(exc. VAT)
€255.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.083 | €207.50 |
*price indicative
- RS Stock No.:
- 920-9067
- Mfr. Part No.:
- STPS2L25U
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 25V | |
| Diode Configuration | Single | |
| Series | STPS2L25 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 330mV | |
| Peak Reverse Current Ir | 90μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Width | 3.95mm | |
| Height | 2.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 25V | ||
Diode Configuration Single | ||
Series STPS2L25 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 330mV | ||
Peak Reverse Current Ir 90μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Maximum Operating Temperature 150°C | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Width 3.95mm | ||
Height 2.45mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 2A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 25 V 2 A Diode Schottky 2-Pin DO-214AA STPS2L25U
- STMicroelectronics 25 V 2 A Diode Schottky 2-Pin SMA
- STMicroelectronics 25 V 2 A Diode Schottky 2-Pin SMA STPS2L25AFN
- STMicroelectronics 25 V 10 A Diode Schottky 2-Pin TO-220AC STPS10L25D
- STMicroelectronics 40 V 2 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 40 V 2 A Diode Schottky 2-Pin DO-214AA STPS2L40U
- STMicroelectronics 100 V 2 A Diode Schottky 2-Pin DO-214AA STPS2H100U
- STMicroelectronics 100 V 2 A Diode Schottky 2-Pin DO-214AA STPS2H100UY
