STMicroelectronics 600 V 3 A Diode High Voltage 2-Pin DO-201AD STTH3R06
- RS Stock No.:
- 189-4357
- Mfr. Part No.:
- STTH3R06
- Manufacturer:
- STMicroelectronics
Add 250 more to save €15.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.03
(exc. VAT)
€9.88
(inc. VAT)
- Final 2,325 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.321 | €8.03 | - |
| 250 - 1225 | €0.261 | €6.53 | €15.00 |
| 1250 - 2475 | €0.199 | €4.98 | €152.50 |
| 2500 + | €0.176 | €4.40 | €362.50 |
*price indicative
- RS Stock No.:
- 189-4357
- Mfr. Part No.:
- STTH3R06
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | STTH3R06 | |
| Rectifier Type | High Voltage | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.7V | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 45A | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 30ns | |
| Diameter | 5.3mm | |
| Standards/Approvals | RoHS | |
| Height | 9.5mm | |
| Length | 5.55mm | |
| Width | 6.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series STTH3R06 | ||
Rectifier Type High Voltage | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.7V | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 45A | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 30ns | ||
Diameter 5.3mm | ||
Standards/Approvals RoHS | ||
Height 9.5mm | ||
Length 5.55mm | ||
Width 6.65mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics 600 V 3 A Diode High Voltage 2-Pin DO-201AD STTH3R06
- STMicroelectronics 600 V 50 A Diode High Voltage 2-Pin DO-247 LL
- STMicroelectronics 600 V 30 A Diode High Voltage 2-Pin D2PAK
- STMicroelectronics 600 V 15 A Diode High Voltage 2-Pin D2PAK
- STMicroelectronics 600 V 12 A Diode High Voltage 2-Pin TO-220 STTH12R06FP
- STMicroelectronics 600 V 15 A Diode High Voltage 2-Pin TO-220 STTH15AC06FP
- STMicroelectronics 600 V 50 A Diode High Voltage 2-Pin DO-247 LL STTH30RQ06WL
- STMicroelectronics 600 V 30 A Diode High Voltage 2-Pin D2PAK STTH30RQ06G-TR
