onsemi 400 V 15 A Diode Switching 2-Pin TO-220AC MUR1540G
- RS Stock No.:
- 103-2935
- Mfr. Part No.:
- MUR1540G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save 22%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€55.35
(exc. VAT)
€68.10
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 13 January 2027
- Plus 100 unit(s) shipping from 09 March 2027
- Plus 50 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €1.107 | €55.35 | - |
| 100 - 450 | €0.86 | €43.00 | 22% |
| 500 - 950 | €0.729 | €36.45 | 34% |
| 1000 + | €0.622 | €31.10 | 43% |
*price indicative
- RS Stock No.:
- 103-2935
- Mfr. Part No.:
- MUR1540G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 10μA | |
| Peak Reverse Recovery Time trr | 60ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.29mm | |
| Width | 4.82mm | |
| Height | 9.27mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 10μA | ||
Peak Reverse Recovery Time trr 60ns | ||
Maximum Operating Temperature 175°C | ||
Length 10.29mm | ||
Width 4.82mm | ||
Height 9.27mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Rectifier Diodes, 10A to 30A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 400 V 15 A Diode Switching 2-Pin TO-220AC
- onsemi 400 V 8 A Diode Switching 2-Pin TO-220AC
- onsemi 400 V 8 A Diode Switching 2-Pin TO-220AC MUR840G
- onsemi 600 V 15 A Diode Switching 2-Pin TO-220AC RHRP1560
- STMicroelectronics 200 V 15 A Diode Switching 2-Pin TO-220AC STTH1502DI
- STMicroelectronics 200 V 15 A Diode Switching 2-Pin TO-220AC STTH1502D
- onsemi 1.2 kV 15 A Hyperfast Diode Switching 2-Pin TO-220AC
- onsemi 1.2 kV 15 A Hyperfast Diode Switching 2-Pin TO-220AC RHRP15120
