STMicroelectronics 200 V 15 A Diode Switching 2-Pin TO-220AC STTH1502D
- RS Stock No.:
- 168-6646
- Mfr. Part No.:
- STTH1502D
- Manufacturer:
- STMicroelectronics
Add 500 more to save €11.00
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€43.20
(exc. VAT)
€53.15
(inc. VAT)
- Plus 1,100 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 450 | €0.864 | €43.20 | - |
| 500 - 1200 | €0.842 | €42.10 | €11.00 |
| 1250 + | €0.821 | €41.05 | €53.75 |
*price indicative
- RS Stock No.:
- 168-6646
- Mfr. Part No.:
- STTH1502D
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | STTH1502 | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Peak Reverse Current Ir | 10μA | |
| Peak Reverse Recovery Time trr | 36ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 9.3mm | |
| Width | 4.6mm | |
| Standards/Approvals | RoHS | |
| Diameter | 3.75mm | |
| Length | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series STTH1502 | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Peak Reverse Current Ir 10μA | ||
Peak Reverse Recovery Time trr 36ns | ||
Maximum Operating Temperature 175°C | ||
Height 9.3mm | ||
Width 4.6mm | ||
Standards/Approvals RoHS | ||
Diameter 3.75mm | ||
Length 10.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 200 V 15 A Diode Switching 2-Pin TO-220AC STTH1502D
- STMicroelectronics 200 V 15 A Diode Switching 2-Pin TO-220AC STTH1502DI
- STMicroelectronics 200 V 15 A Diode Switching 3-Pin TO-247 STTH3002CW
- STMicroelectronics 200 V 8 A Diode Switching 2-Pin TO-220AC
- STMicroelectronics 200 V 8 A Diode Switching 2-Pin TO-220AC STTH802D
- STMicroelectronics 200 V 20 A Diode Switching 2-Pin TO-220AC STTH2002DI
- onsemi 400 V 15 A Diode Switching 2-Pin TO-220AC
- STMicroelectronics 200 V 15 A Diode Fast Recovery 2-Pin TO-220 STTH1502FP
