onsemi 1.2 kV 15 A Hyperfast Diode Switching 2-Pin TO-220AC RHRP15120

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-1884
Mfr. Part No.:
RHRP15120
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Hyperfast Diode

Mount Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current If

15A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Maximum Forward Voltage Vf

3.2V

Peak Reverse Current Ir

100μA

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

75ns

Standards/Approvals

RoHS

Width

4.83mm

Length

10.67mm

Height

9.65mm

Automotive Standard

No

Rectifier Diodes, 10A to 80A, Fairchild Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy