onsemi 400 V 16 A Diode Switching 3-Pin TO-220AB MUR1640CTG
- RS Stock No.:
- 103-2960
- Mfr. Part No.:
- MUR1640CTG
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save 22%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€65.90
(exc. VAT)
€81.05
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €1.318 | €65.90 | - |
| 100 - 200 | €1.019 | €50.95 | 22% |
| 250 - 450 | €0.979 | €48.95 | 25% |
| 500 - 950 | €0.853 | €42.65 | 35% |
| 1000 + | €0.846 | €42.30 | 35% |
*price indicative
- RS Stock No.:
- 103-2960
- Mfr. Part No.:
- MUR1640CTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 16A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 10μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Reverse Recovery Time trr | 60ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 10.28mm | |
| Height | 9.28mm | |
| Width | 4.82mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 16A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Peak Reverse Current Ir 10μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Reverse Recovery Time trr 60ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 10.28mm | ||
Height 9.28mm | ||
Width 4.82mm | ||
Automotive Standard No | ||
Rectifier Diodes, 10A to 30A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 400 V 16 A Diode Switching 3-Pin TO-220AB MUR1640CTG
- onsemi 600 V 16 A Diode Switching 3-Pin TO-220AB
- onsemi 600 V 16 A Diode Switching 3-Pin TO-220AB MUR1660CTG
- onsemi 200 V 16 A Switching Diode Switching 3-Pin TO-220AB
- onsemi 200 V 16 A Switching Diode Switching 3-Pin TO-220AB MUR1620CTG
- Vishay 400 V 16 A Diode General Purpose 3-Pin TO-220AB
- onsemi 200 V 20 A Diode Switching 3-Pin TO-220AB MBR20200CTG
- Vishay 400 V 16 A Diode General Purpose 3-Pin TO-220AB FEP16GT-E3/45
