onsemi 600 V 16 A Diode Switching 3-Pin TO-220AB
- RS Stock No.:
- 545-2131
- Mfr. Part No.:
- MUR1660CTG
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 10 more to save 16%
View bulk pricing optionsSubtotal (1 unit)*
€1.25
(exc. VAT)
€1.54
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 27 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.25 | - |
| 10 - 99 | €1.04 | 16% |
| 100 - 249 | €0.86 | 31% |
| 250 - 499 | €0.85 | 32% |
| 500 + | €0.83 | 33% |
*price indicative
- RS Stock No.:
- 545-2131
- Mfr. Part No.:
- MUR1660CTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 16A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.5V | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 60ns | |
| Standards/Approvals | No | |
| Height | 9.28mm | |
| Length | 10.28mm | |
| Width | 4.82mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 16A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.5V | ||
Peak Reverse Current Ir 10μA | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 60ns | ||
Standards/Approvals No | ||
Height 9.28mm | ||
Length 10.28mm | ||
Width 4.82mm | ||
Automotive Standard No | ||
Rectifier Diodes, 10A to 30A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 600 V 16 A Diode Switching 3-Pin TO-220AB MUR1660CTG
- onsemi 400 V 16 A Diode Switching 3-Pin TO-220AB MUR1640CTG
- onsemi 200 V 16 A Switching Diode Switching 3-Pin TO-220AB
- onsemi 200 V 16 A Switching Diode Switching 3-Pin TO-220AB MUR1620CTG
- STMicroelectronics 600 V 8 A Diode Switching 3-Pin TO-220AB STTH806TTI
- onsemi 200 V 20 A Diode Switching 3-Pin TO-220AB MBR20200CTG
- onsemi 45 V 30 A Diode Switching 3-Pin TO-220AB
- onsemi 60 V 10 A Diode Switching 3-Pin TO-220AB
