onsemi 45 V 16 A Diode Switching 2-Pin TO-220AC MBR1645G
- RS Stock No.:
- 103-2966
- Mfr. Part No.:
- MBR1645G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save 22%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€52.90
(exc. VAT)
€65.05
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 30 December 2026
- Plus 100 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €1.058 | €52.90 | - |
| 100 - 450 | €0.822 | €41.10 | 22% |
| 500 - 950 | €0.697 | €34.85 | 34% |
| 1000 - 4950 | €0.641 | €32.05 | 39% |
| 5000 + | €0.625 | €31.25 | 40% |
*price indicative
- RS Stock No.:
- 103-2966
- Mfr. Part No.:
- MBR1645G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 16A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Series | MBR1645 | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 630mV | |
| Peak Reverse Current Ir | 200μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Operating Temperature | 175°C | |
| Height | 9.27mm | |
| Length | 10.29mm | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 16A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Series MBR1645 | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 630mV | ||
Peak Reverse Current Ir 200μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Operating Temperature 175°C | ||
Height 9.27mm | ||
Length 10.29mm | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Schottky Barrier Diodes, 10A to 25A, ON Semiconductor
Standards
Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 45 V 16 A Diode Switching 2-Pin TO-220AC
- onsemi 45 V 7.5 A Diode Switching 2-Pin TO-220AC MBR745G
- Vishay 45 V 16 A Diode Schottky 2-Pin TO-220AC
- onsemi 45 V 30 A Diode Switching 3-Pin TO-220AB
- Vishay 45 V 16 A Diode Schottky 2-Pin TO-220AC MBR1645-E3/45
- Taiwan Semiconductor 45 V 16 A Diode 2-Pin TO-220AC MBR1660 C0
- onsemi 45 V 25 A Diode Switching 3-Pin TO-220FP MBRF2545CTG
- onsemi 45 V 30 A Diode Switching 3-Pin TO-220AB MBR2545CTG
