Taiwan Semiconductor 45 V 16 A Diode 2-Pin TO-220AC MBR1660 C0
- RS Stock No.:
- 169-9205
- Mfr. Part No.:
- MBR1660 C0
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-9205
- Mfr. Part No.:
- MBR1660 C0
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Peak Reverse Repetitive Voltage (Vrrm) | 45 V | |
| Maximum Continuous Forward Current (If) | 16 A | |
| Product Type | Diode | |
| Pin Count | 2 | |
| Package Type | TO-220AC | |
| Diode Configuration | Single | |
| Height | 8.24 mm | |
| Length | 10.5 mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Mount Type | Through Hole | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 150 A | |
| Peak Reverse Current (Ir) | 500 μA | |
| Width | 4.7 mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Peak Reverse Repetitive Voltage (Vrrm) 45 V | ||
Maximum Continuous Forward Current (If) 16 A | ||
Product Type Diode | ||
Pin Count 2 | ||
Package Type TO-220AC | ||
Diode Configuration Single | ||
Height 8.24 mm | ||
Length 10.5 mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
Mount Type Through Hole | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 150 A | ||
Peak Reverse Current (Ir) 500 μA | ||
Width 4.7 mm | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 10A to 60A, Taiwan Semiconductor
Low power loss
Low foward voltage drop
High current capability
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 45 V 7.5 A Diode Schottky 2-Pin TO-220AC MBR745 C0
- Taiwan Semiconductor 45 V 25 A Diode Schottky 3-Pin TO-220AB MBR2545CT C0
- Taiwan Semiconductor 45 V 15 A Diode Schottky 3-Pin TO-220AB MBR1545CT C0
- Taiwan Semiconductor 45 V 15 A Diode Schottky 3-Pin TO-220AB
- Taiwan Semiconductor 45 V 25 A Diode Schottky 3-Pin TO-220AB
- Vishay 60 V 16 A Diode Schottky 2-Pin TO-220AC
- Vishay 60 V 16 A Diode Schottky 2-Pin TO-220AC MBR1660-E3/45
- Taiwan Semiconductor 60 V 16 A Schottky Barrier Rectifier Schottky 2-Pin TO-220AC MBR1645 C0
