onsemi 45 V 16 A Diode Switching 2-Pin TO-220AC

Subtotal (1 pack of 5 units)*

€5.70

(exc. VAT)

€7.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 30 December 2026
  • Plus 100 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.14€5.70

*price indicative

RS Stock No.:
545-2850
Mfr. Part No.:
MBR1645G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-220AC

Maximum Continuous Forward Current If

16A

Peak Reverse Repetitive Voltage Vrrm

45V

Series

MBR1645

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

2

Peak Reverse Current Ir

200μA

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Maximum Forward Voltage Vf

630mV

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Height

9.27mm

Standards/Approvals

No

Width

4.82mm

Length

10.29mm

Automotive Standard

AEC-Q101

RoHS Status: Exempt

Schottky Barrier Diodes, 10A to 25A, ON Semiconductor


Standards

Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy