onsemi 30 V 1 A Diode Rectifier Diode 2-Pin DO-41 1N5818RLG

Subtotal (1 reel of 5000 units)*

€700.00

(exc. VAT)

€850.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.14€700.00

*price indicative

RS Stock No.:
103-3884
Mfr. Part No.:
1N5818RLG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-41

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

1N5818

Rectifier Type

Rectifier Diode

Pin Count

2

Peak Reverse Current Ir

1mA

Peak Non-Repetitive Forward Surge Current Ifsm

25A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

550mV

Maximum Operating Temperature

125°C

Height

2.7mm

Length

5.2mm

Diameter

2.7mm

Standards/Approvals

No

Width

2.7mm

Automotive Standard

No

COO (Country of Origin):
CZ

ON Semi 1N5817/8/9 Axial Lead Rectifiers


This series consist of metal-to-silicon power diode. These diodes comes in chrome barrier metal, oxide passivation and metal overlap contact.

Benefits:


• Extremely Low VF

• Low Stored Charge

• Majority Carrier Conduction

• Low Power Loss/High Efficiency

Features:


• Case: Epoxy, Molded

• Weight: 0.4 Gram

• Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable

• Lead Temperature for Soldering Purposes: 260°C Max for 10 Seconds

• Polarity: Cathode Indicated by Polarity Band

Typical Applications:


• High frequency inverters

• Free wheeling diodes

• Polarity protection diodes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy