DiodesZetex 20 V 1 A Diode Rectifier Diode 2-Pin DO-41 1N5817-T

Get a bulk buy discount

Add 500 more to save €7.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

€14.60

(exc. VAT)

€18.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400€0.146€14.60-
500 - 900€0.132€13.20€7.00
1000 +€0.117€11.70€29.00

*price indicative

Packaging Options:
RS Stock No.:
885-5356
Mfr. Part No.:
1N5817-T
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-41

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

20V

Series

1N5817

Diode Configuration

Dual

Rectifier Type

Rectifier Diode

Pin Count

2

Maximum Forward Voltage Vf

750mV

Peak Reverse Current Ir

10mA

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

25A

Maximum Operating Temperature

125°C

Diameter

2.72mm

Standards/Approvals

FBI

Length

5.2mm

Automotive Standard

AEC-Q101

Diodes Inc 1N5817-1N5819 Schottky Barrier Rectifiers


Benefits:


• Guard Ring Die Construction for Transient Protection

• Low Power Loss, High Efficiency

• High Surge Capability

• High Current Capability and Low Forward Voltage Drop

• Lead Free Finish, RoHS Compliant

Features:


• Case: DO-41

• Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0

• Polarity: Cathode Band

• Marking: Type Number and Date Code

• Moisture Sensitivity: Level 1 per J-STD-020C

Typical Applications


Schottky diodes are used for the voltage clamping applications.

• Low Voltage & High frequency inverters

• Free Wheeling

• Polarity protection applications

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy