Taiwan Semiconductor 30 V 1 A Diode Rectifier Diode 2-Pin DO-41 1N5818

Subtotal (1 pack of 100 units)*

€13.60

(exc. VAT)

€16.70

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 200 left, ready to ship from another location
  • Final 1,100 unit(s) shipping from 23 November 2026
Units
Per unit
Per Pack*
100 +€0.136€13.60

*price indicative

Packaging Options:
RS Stock No.:
652-7359
Distrelec Article No.:
304-29-017
Mfr. Part No.:
1N5818
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-41

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

1N581x

Rectifier Type

Rectifier Diode

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

875mV

Peak Reverse Current Ir

1mA

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

125°C

Height

2.7mm

Width

2.7mm

Standards/Approvals

No

Diameter

2.7mm

Length

5.2mm

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor


Low power loss

Low foward voltage drop

High current capability

Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy