NXP 200 V 14 A Diode General Purpose 2-Pin TO-220AC BYV79E-200,127
- RS Stock No.:
- 103-7580
- Mfr. Part No.:
- BYV79E-200,127
- Manufacturer:
- NXP
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 103-7580
- Mfr. Part No.:
- BYV79E-200,127
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 14A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | BYV79E-200 | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.4V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 160A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 50μA | |
| Peak Reverse Recovery Time trr | 30ns | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 9.4mm | |
| Width | 4.7mm | |
| Length | 10.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 14A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series BYV79E-200 | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.4V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 160A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 50μA | ||
Peak Reverse Recovery Time trr 30ns | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 9.4mm | ||
Width 4.7mm | ||
Length 10.3mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
Rectifier Diodes, WeEn Semiconductors
Diodes and Rectifiers, WeEn Semiconductors
Related links
- NXP 200 V 14 A Diode General Purpose 2-Pin TO-220AC
- WeEn Semiconductors Co.127
- STMicroelectronics 600 V 14 A Diode General Purpose 2-Pin TO-220AC STTH8ST06DI
- WeEn Semiconductors Co., Ltd 200 V 8 A Diode General Purpose 2-Pin TO-220AC
- Vishay 200 V 8 A Diode General Purpose 2-Pin TO-220AC
- onsemi 200 V 8 A Diode General Purpose 2-Pin TO-220AC
- Vishay 200 V 16 A Diode General Purpose 2-Pin TO-220AC FES16DT-E3/45
- onsemi 200 V 8 A Diode General Purpose 2-Pin TO-220AC BYW80-200G
