WeEn Semiconductors Co., Ltd 200 V 8 A Diode General Purpose 2-Pin TO-220AC BYW29E-200,127
- RS Stock No.:
- 103-7579
- Mfr. Part No.:
- BYW29E-200,127
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Subtotal (1 tube of 50 units)*
€66.00
(exc. VAT)
€81.00
(inc. VAT)
- 2,050 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €1.32 | €66.00 |
| 100 - 200 | €1.188 | €59.40 |
| 250 - 450 | €1.08 | €54.00 |
| 500 - 950 | €1.003 | €50.15 |
| 1000 + | €0.99 | €49.50 |
*price indicative
- RS Stock No.:
- 103-7579
- Mfr. Part No.:
- BYW29E-200,127
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | BYW29E-200 | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10μA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 88A | |
| Maximum Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 25ns | |
| Height | 9.4mm | |
| Standards/Approvals | No | |
| Width | 4.7mm | |
| Length | 10.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series BYW29E-200 | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10μA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 88A | ||
Maximum Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 25ns | ||
Height 9.4mm | ||
Standards/Approvals No | ||
Width 4.7mm | ||
Length 10.3mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Rectifier Diodes, WeEn Semiconductors
Diodes and Rectifiers, WeEn Semiconductors
Related links
- WeEn Semiconductors Co., Ltd 200 V 8 A Diode General Purpose 2-Pin TO-220AC
- WeEn Semiconductors Co., Ltd 600 V 8 A Diode General Purpose 2-Pin TO-220AC
- WeEn Semiconductors Co.127
- WeEn Semiconductors Co.127
- WeEn Semiconductors Co.127
- NXP 200 V 14 A Diode General Purpose 2-Pin TO-220AC BYV79E-200,127
- NXP 200 V 14 A Diode General Purpose 2-Pin TO-220AC
- WeEn Semiconductors Co., Ltd 500 V 9 A Diode General Purpose 2-Pin TO-220AC
