WeEn Semiconductors Co., Ltd 200 V 8 A Diode General Purpose 2-Pin TO-220AC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.98

(exc. VAT)

€7.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 02 November 2026
  • Plus 2,080 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€1.196€5.98
25 +€0.902€4.51

*price indicative

RS Stock No.:
544-4613
Mfr. Part No.:
BYW29E-200,127
Manufacturer:
WeEn Semiconductors Co., Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

WeEn Semiconductors Co., Ltd

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-220AC

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

BYW29E-200

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

88A

Peak Reverse Current Ir

10μA

Maximum Forward Voltage Vf

1.3V

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

25ns

Height

9.4mm

Length

10.3mm

Width

4.7mm

Standards/Approvals

No

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Rectifier Diodes, WeEn Semiconductors


Diodes and Rectifiers, WeEn Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy