Nexperia 100 V 150 mA Diode General Purpose 3-Pin SOT-323 BAV99W,115
- RS Stock No.:
- 103-7581
- Mfr. Part No.:
- BAV99W,115
- Manufacturer:
- Nexperia
Image representative of range
Add 6000 more to save €6.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€45.00
(exc. VAT)
€54.00
(inc. VAT)
- 3,000 unit(s) shipping from 25 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.015 | €45.00 | - |
| 6000 - 12000 | €0.014 | €42.00 | €6.00 |
| 15000 - 27000 | €0.013 | €39.00 | €30.00 |
| 30000 - 57000 | €0.012 | €36.00 | €90.00 |
| 60000 + | €0.012 | €36.00 | €180.00 |
*price indicative
- RS Stock No.:
- 103-7581
- Mfr. Part No.:
- BAV99W,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-323 (SC-70) | |
| Maximum Continuous Forward Current If | 150mA | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Series | |
| Series | BAV99 | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 500nA | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-323 (SC-70) | ||
Maximum Continuous Forward Current If 150mA | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Series | ||
Series BAV99 | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 500nA | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Length 2.2mm | ||
Automotive Standard AEC-Q101 | ||
Nexperia BAV99 High-Speed Switching Diodes
Diodes and Rectifiers
Related links
- Nexperia 100 V 150 mA Diode General Purpose 3-Pin SC-70 BAV99W,115
- Nexperia 90 V 150 mA Diode General Purpose 3-Pin SC-70
- Nexperia 90 V 150 mA Diode General Purpose 3-Pin SC-70 BAW56W,115
- onsemi 70 V 715 mA Diode General Purpose 3-Pin SC-70
- onsemi 70 V 715 mA Diode General Purpose 3-Pin SC-70 BAV99WT1G
- DiodesZetex 75 V 300 mA Diode General Purpose 3-Pin SC-70 BAV70W-7-F
- DiodesZetex 75 V 300 mA Diode General Purpose 3-Pin SC-70 BAW56W-7-F
- Nexperia 100 V 175 mA Diode Switching 3-Pin SC-70 BAS16W,115
