DiodesZetex 75 V 300 mA Diode General Purpose 3-Pin SC-70 BAW56W-7-F

Subtotal (1 pack of 100 units)*

€10.10

(exc. VAT)

€12.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +€0.101€10.10

*price indicative

Packaging Options:
RS Stock No.:
738-4881
Mfr. Part No.:
BAW56W-7-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Diode

Package Type

SC-70

Maximum Continuous Forward Current If

300mA

Peak Reverse Repetitive Voltage Vrrm

75V

Diode Configuration

Common Anode

Series

BAW56W

Rectifier Type

General Purpose

Pin Count

3

Peak Reverse Current Ir

50μA

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.25V

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

4ns

Length

2.2mm

Height

1mm

Width

1.35mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Small Signal Switching Diodes, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy