Nexperia 90 V 150 mA Diode General Purpose 3-Pin SC-70
- RS Stock No.:
- 436-7868
- Mfr. Part No.:
- BAW56W,115
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€3.50
(exc. VAT)
€4.50
(inc. VAT)
In Stock
- 750 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.07 | €3.50 |
| 500 - 1200 | €0.064 | €3.20 |
| 1250 + | €0.06 | €3.00 |
*price indicative
- RS Stock No.:
- 436-7868
- Mfr. Part No.:
- BAW56W,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Maximum Continuous Forward Current If | 150mA | |
| Peak Reverse Repetitive Voltage Vrrm | 90V | |
| Series | BAW56 | |
| Diode Configuration | Common Anode | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 500nA | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Height | 1mm | |
| Length | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Maximum Continuous Forward Current If 150mA | ||
Peak Reverse Repetitive Voltage Vrrm 90V | ||
Series BAW56 | ||
Diode Configuration Common Anode | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 500nA | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Height 1mm | ||
Length 2.2mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Small Signal Switching Diodes, Nexperia
Features
Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
Diodes and Rectifiers
Related links
- Nexperia 90 V 150 mA Diode General Purpose 3-Pin SC-70 BAW56W,115
- Nexperia 100 V 150 mA Diode General Purpose 3-Pin SC-70
- Nexperia 100 V 150 mA Diode General Purpose 3-Pin SC-70 BAV99W,115
- DiodesZetex 75 V 300 mA Diode General Purpose 3-Pin SC-70 BAW56W-7-F
- Nexperia 90 V 250 mA Diode General Purpose 6-Pin SOT-363 BAW56S,115
- onsemi 70 V 715 mA Diode General Purpose 3-Pin SC-70
- onsemi 70 V 715 mA Diode General Purpose 3-Pin SC-70 BAV99WT1G
- DiodesZetex 75 V 300 mA Diode General Purpose 3-Pin SC-70 BAV70W-7-F
