DiodesZetex 40 V 500 mA Diode Schottky 2-Pin SOD-323

Get a bulk buy discount

Add 9000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€159.00

(exc. VAT)

€195.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 20 January 2027
  • Plus 6,000 unit(s) shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 6000€0.053€159.00-
9000 +€0.051€153.003%

*price indicative

RS Stock No.:
922-7989
Mfr. Part No.:
B0540WS-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Diode

Package Type

SOD-323

Maximum Continuous Forward Current If

500mA

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

B0540WS

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

3A

Peak Reverse Current Ir

5μA

Maximum Forward Voltage Vf

550mV

Maximum Operating Temperature

125°C

Standards/Approvals

FBI

Width

1.4mm

Length

1.8mm

Height

1.1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Schottky Barrier Diodes, 300mA to 1A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy