onsemi 45V 8A, Schottky Diode, 2-Pin DO-41 80SQ045NG
- RS Stock No.:
- 121-6332
- Mfr. Part No.:
- 80SQ045NG
- Manufacturer:
- onsemi
Price Each (In a Bag of 500)**
€0.494
(exc. VAT)
€0.608
(inc. VAT)
12360 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
500 + | €0.494 | €247.00 |
**price indicative
- RS Stock No.:
- 121-6332
- Mfr. Part No.:
- 80SQ045NG
- Manufacturer:
- onsemi
Related links
- onsemi 45V 8A 2-Pin DO-41 80SQ045NG
- onsemi 45V 8A 2-Pin DO-201AD 80SQ045NRLG
- Vishay 45V 8A 2-Pin DO-221BC V8PAL45HM3_A/I
- Vishay 45V 8A 2-Pin DO-221BC V8PAL45HM3/I
- Vishay 45V 8A 3-Pin TO-277A V8PM45-M3/H
- Vishay 45V 8A 3-Pin TO-277A V8PM45HM3/H
- Taiwan Semi 40V 8A 2-Pin DO-214AB SK84C
- onsemi 45V 7.5A 2-Pin TO-220AC MBR745G