onsemi 45 V 7.5 A Diode Schottky Rectifier 2-Pin TO-220AC MBR745G
- RS Stock No.:
- 163-2444
- Mfr. Part No.:
- MBR745G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save €29.10
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€46.95
(exc. VAT)
€57.75
(inc. VAT)
In Stock
- Plus 400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €0.939 | €46.95 | - |
| 100 - 450 | €0.648 | €32.40 | €29.10 |
| 500 - 950 | €0.541 | €27.05 | €199.00 |
| 1000 - 2450 | €0.502 | €25.10 | €437.00 |
| 2500 + | €0.489 | €24.45 | €1,125.00 |
*price indicative
- RS Stock No.:
- 163-2444
- Mfr. Part No.:
- MBR745G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 7.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Series | MBR745 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Rectifier | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 840mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.29mm | |
| Height | 9.27mm | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 7.5A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Series MBR745 | ||
Diode Configuration Single | ||
Rectifier Type Schottky Rectifier | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 840mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 100μA | ||
Maximum Operating Temperature 175°C | ||
Length 10.29mm | ||
Height 9.27mm | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Automotive Standard No | ||
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 45 V 7.5 A Diode Switching 2-Pin TO-220AC MBR745G
- onsemi 45 V 16 A Diode Switching 2-Pin TO-220AC
- STMicroelectronics 45 V 7.5 A Diode Schottky 2-Pin TO-220AC
- Taiwan Semiconductor 45 V 7.5 A Diode Schottky 2-Pin TO-220AC MBR745 C0
- onsemi 45 V 16 A Diode Switching 2-Pin TO-220AC MBR1645G
- STMicroelectronics 45 V 7.5 A Diode Schottky 2-Pin TO-220AC STPS745D
- onsemi 45 V 10 A Diode Schottky 2-Pin TO-220AC
- onsemi 60 V 7.5 A Diode Schottky 2-Pin TO-220AC MBR760
