onsemi 100 V 2 A Diode Schottky 2-Pin DO-214AA MBRS2H100T3G

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
121-6450
Mfr. Part No.:
MBRS2H100T3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AA

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

1.5mA

Peak Non-Repetitive Forward Surge Current Ifsm

130A

Maximum Forward Voltage Vf

650mV

Maximum Operating Temperature

175°C

Width

3.95mm

Standards/Approvals

No

Height

2.27mm

Length

4.6mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

ON Semiconductor Schottky Barrier Diodes


This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.

• Pb-Free

• Designed for Optimal Automated Board Assembly

• Stress protection guarding

• Epoxy Moulded Case

• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy