ROHM 100 V 2 A Diode Schottky 2-Pin DO-214AA RB068LB100TBR1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
266-3817
Mfr. Part No.:
RB068LB100TBR1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

RB

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

0.81V

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

90A

Maximum Operating Temperature

175°C

Height

5.6mm

Length

3.94mm

Width

2.45mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The ROHM diode is a super low IR schottky barrier diode, suitable for general rectification.

High reliability

Small power mould type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy