ROHM 100 V 2 A Diode Schottky 2-Pin DO-214AA
- RS Stock No.:
- 266-3816
- Mfr. Part No.:
- RB068LB100TBR1
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-3816
- Mfr. Part No.:
- RB068LB100TBR1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | RB | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 0.81V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 90A | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.45mm | |
| Length | 3.94mm | |
| Standards/Approvals | RoHS | |
| Height | 5.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series RB | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 0.81V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 90A | ||
Maximum Operating Temperature 175°C | ||
Width 2.45mm | ||
Length 3.94mm | ||
Standards/Approvals RoHS | ||
Height 5.6mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM diode is a super low IR schottky barrier diode, suitable for general rectification.
High reliability
Small power mould type
Related links
- ROHM 100 V 2 A Diode Schottky 2-Pin DO-214AA RB068LB100TBR1
- ROHM 100 V 3 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 100 V 2 A Diode Schottky 2-Pin DO-214AA STPS2H100UY
- Vishay 100 V 2 A Diode Schottky 2-Pin DO-214AA SS2H10HE3/52T
- ROHM 100 V 3 A Diode Schottky 2-Pin DO-214AA RB058LB100TBR1
- onsemi 100 V 2 A Diode Schottky 2-Pin DO-214AA MBRS2H100T3G
- onsemi 100 V 2 A Diode Schottky 2-Pin DO-214AA MBRS1100T3G
- DiodesZetex 100 V 2 A Diode Schottky 2-Pin DO-214AA
