DiodesZetex 30 V 1 A Diode Schottky 2-Pin DO-41 1N5818-T

Image representative of range

Get a bulk buy discount

Add 10000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

€710.00

(exc. VAT)

€875.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000€0.142€710.00-
10000 +€0.127€635.0010%

*price indicative

RS Stock No.:
121-9501
Mfr. Part No.:
1N5818-T
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-41

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

1N5818

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

10mA

Peak Non-Repetitive Forward Surge Current Ifsm

25A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

875mV

Maximum Operating Temperature

125°C

Standards/Approvals

FBI

Length

5.21mm

Diameter

2.72mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Diodes Inc 1N5817-1N5819 Schottky Barrier Rectifiers


Benefits:


• Guard Ring Die Construction for Transient Protection

• Low Power Loss, High Efficiency

• High Surge Capability

• High Current Capability and Low Forward Voltage Drop

• Lead Free Finish, RoHS Compliant

Features:


• Case: DO-41

• Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0

• Polarity: Cathode Band

• Marking: Type Number and Date Code

• Moisture Sensitivity: Level 1 per J-STD-020C

Typical Applications


Schottky diodes are used for the voltage clamping applications.

• Low Voltage & High frequency inverters

• Free Wheeling

• Polarity protection applications

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy