DiodesZetex 40 V 1 A Diode Schottky 2-Pin SOD-123 B140HW-7

Get a bulk buy discount

Add 9000 more to save 15%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€189.00

(exc. VAT)

€231.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,000 unit(s) shipping from 27 April 2027
  • Plus 3,000 unit(s) shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 6000€0.063€189.00-
9000 +€0.053€159.0015%

*price indicative

RS Stock No.:
121-9511
Mfr. Part No.:
B140HW-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Diode

Package Type

SOD-123

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

40V

Series

B140HW

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

16A

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

5mA

Maximum Forward Voltage Vf

550mV

Maximum Operating Temperature

125°C

Standards/Approvals

FBI

Length

2.85mm

Width

1.7mm

Height

1.35mm

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, 300mA to 1A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy