DiodesZetex 40 V 2 A Diode Schottky 2-Pin DO-214AA B240-13-F

Subtotal (1 reel of 3000 units)*

€177.00

(exc. VAT)

€219.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.059€177.00

*price indicative

RS Stock No.:
121-9513
Mfr. Part No.:
B240-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AA

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

B240

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

500mV

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Peak Reverse Current Ir

20mA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Length

4.57mm

Width

3.94mm

Height

2.3mm

Standards/Approvals

FBI

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Schottky Barrier Diodes, 2A to 9A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy