DiodesZetex 30 V 1 A Diode Schottky Rectifier 2-Pin SOD-323 SBR130S3-7
- RS Stock No.:
- 122-0026
- Mfr. Part No.:
- SBR130S3-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€609.00
(exc. VAT)
€750.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.203 | €609.00 |
*price indicative
- RS Stock No.:
- 122-0026
- Mfr. Part No.:
- SBR130S3-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | 1A SBR | |
| Rectifier Type | Schottky Rectifier | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 15mA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20A | |
| Maximum Forward Voltage Vf | 460mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.05mm | |
| Width | 1.4mm | |
| Standards/Approvals | FBI | |
| Length | 1.8mm | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series 1A SBR | ||
Rectifier Type Schottky Rectifier | ||
Pin Count 2 | ||
Peak Reverse Current Ir 15mA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20A | ||
Maximum Forward Voltage Vf 460mV | ||
Maximum Operating Temperature 150°C | ||
Height 1.05mm | ||
Width 1.4mm | ||
Standards/Approvals FBI | ||
Length 1.8mm | ||
Automotive Standard AEC | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 30 V 1 A Diode General Purpose 2-Pin SOD-323 SBR130S3-7
- DiodesZetex 40 V 1 A Diode General Purpose 2-Pin SOD-323
- DiodesZetex 40 V 1 A Diode General Purpose 2-Pin SOD-323 SBR1A40S3-7
- onsemi 250 V 200 mA Diode General Purpose 2-Pin SOD-323 BAS21AHT1G
- DiodesZetex 30 V 500 mA Diode Schottky 2-Pin SOD-323
- Nexperia 200 V 1 A Rectifier & Schottky Diode General-Purpose Rectification 2-Pin SOD-323 PNE20010EXD-QX
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-323 BAT54WS-7-F
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-323 BAT43WS-7-F
