DiodesZetex 40 V 1 A Diode Schottky Rectifier 2-Pin SOD-323
- RS Stock No.:
- 922-7970
- Mfr. Part No.:
- SBR1A40S3-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€282.00
(exc. VAT)
€348.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.094 | €282.00 |
*price indicative
- RS Stock No.:
- 922-7970
- Mfr. Part No.:
- SBR1A40S3-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Rectifier | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 560mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 100μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | FBI | |
| Height | 1.05mm | |
| Length | 1.8mm | |
| Width | 1.4mm | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky Rectifier | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 560mV | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 100μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals FBI | ||
Height 1.05mm | ||
Length 1.8mm | ||
Width 1.4mm | ||
Automotive Standard AEC | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 40 V 1 A Diode General Purpose 2-Pin SOD-323 SBR1A40S3-7
- DiodesZetex 40 V 500 mA Diode Schottky 2-Pin SOD-323
- DiodesZetex 40 V 1 A Diode General Purpose 2-Pin SOD-123 SBR1A40S1-7
- DiodesZetex 40 V 30 mA Diode Schottky 2-Pin SOD-323 SDMK0340L-7-F
- DiodesZetex 40 V 500 mA Diode Schottky 2-Pin SOD-323 B0540WS-7
- DiodesZetex 40 V 350 mA Diode Schottky 2-Pin SOD-323 SD103AWS-7-F
- DiodesZetex 30 V 1 A Diode General Purpose 2-Pin SOD-323 SBR130S3-7
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin SOD-323
