DiodesZetex 40 V 2 A Diode Switching 2-Pin PowerDI123 SBR2A40P1-7

Subtotal (1 reel of 3000 units)*

€396.00

(exc. VAT)

€486.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.132€396.00

*price indicative

RS Stock No.:
122-0301
Mfr. Part No.:
SBR2A40P1-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Diode

Package Type

PowerDI123

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

40V

Series

2.0A SBR

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

10mA

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Forward Voltage Vf

500mV

Maximum Operating Temperature

150°C

Length

3mm

Height

1mm

Standards/Approvals

FBI

Width

1.93mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Schottky Barrier Diodes, 2A to 9A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy