DiodesZetex 20 V 1 A Diode Schottky 2-Pin DO-214AC B120-13-F

Subtotal (1 reel of 5000 units)*

€690.00

(exc. VAT)

€850.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.138€690.00

*price indicative

RS Stock No.:
122-0832
Mfr. Part No.:
B120-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

20V

Diode Configuration

Single

Series

B120

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

500mV

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Peak Reverse Current Ir

10mA

Maximum Operating Temperature

150°C

Width

2.92mm

Standards/Approvals

FBI

Height

2.1mm

Length

4.6mm

Automotive Standard

No

Schottky Barrier Diodes, 300mA to 1A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy