DiodesZetex 200 V 20 A Diode Schottky Rectifier 3-Pin TO-220F SBR20A200CTFP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
122-2391
Mfr. Part No.:
SBR20A200CTFP
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-220F

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

200V

Series

20A SBR

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Pin Count

3

Maximum Forward Voltage Vf

960mV

Peak Non-Repetitive Forward Surge Current Ifsm

180A

Peak Reverse Current Ir

1mA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

25ns

Width

10.31mm

Standards/Approvals

No

Length

16.07mm

Height

16.07mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Schottky Barrier Diodes, 10A to 60A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy