DiodesZetex 300 V 30 A Diode Schottky Rectifier 3-Pin TO-220F SBR30300CTFP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€54.40

(exc. VAT)

€66.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200€1.088€54.40
250 - 950€1.059€52.95
1000 - 2450€1.032€51.60
2500 +€1.007€50.35

*price indicative

RS Stock No.:
121-9613
Mfr. Part No.:
SBR30300CTFP
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220F

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

300V

Series

30A SBR

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Pin Count

3

Peak Reverse Current Ir

10mA

Maximum Forward Voltage Vf

1.03V

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Minimum Operating Temperature

-65°C

Peak Reverse Recovery Time trr

35ns

Maximum Operating Temperature

175°C

Length

16.07mm

Width

10.31mm

Height

16.07mm

Standards/Approvals

No

Automotive Standard

AEC

COO (Country of Origin):
CN

Schottky Barrier Diodes, 10A to 60A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy