DiodesZetex 200 V 20 A Diode Schottky Rectifier 3-Pin TO-220F
- RS Stock No.:
- 823-1669
- Mfr. Part No.:
- SBR20A200CTFP
- Manufacturer:
- DiodesZetex
Add 25 more to save €6.55
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.80
(exc. VAT)
€7.15
(inc. VAT)
- 20 left, ready to ship from another location
- Final 45 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.16 | €5.80 | - |
| 25 + | €0.898 | €4.49 | €6.55 |
*price indicative
- RS Stock No.:
- 823-1669
- Mfr. Part No.:
- SBR20A200CTFP
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220F | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Common Cathode | |
| Series | 20A SBR | |
| Rectifier Type | Schottky Rectifier | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Maximum Forward Voltage Vf | 960mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 1mA | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 25ns | |
| Standards/Approvals | No | |
| Width | 10.31mm | |
| Height | 16.07mm | |
| Length | 16.07mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220F | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Common Cathode | ||
Series 20A SBR | ||
Rectifier Type Schottky Rectifier | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Maximum Forward Voltage Vf 960mV | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 1mA | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 25ns | ||
Standards/Approvals No | ||
Width 10.31mm | ||
Height 16.07mm | ||
Length 16.07mm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 10A to 60A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 200 V 20 A Diode Barrier 3-Pin TO-220F SBR20A200CTFP
- DiodesZetex 200 V 20 A Diode Schottky 3-Pin D2PAK MBRB20200CT
- DiodesZetex 200 V 6 A Diode Barrier 3-Pin DPAK SBR6200CTL-13
- DiodesZetex 300 V 30 A Diode Barrier 3-Pin TO-220F SBR30300CTFP
- DiodesZetex 100 V 20 A Diode Barrier 3-Pin TO-220AB SBR20100CT
- DiodesZetex 65 V 20 A Diode Barrier 4-Pin DPAK SBR2065D1-13
- onsemi 100 V 20 A Diode Schottky 3-Pin TO-220F MBRF20100CTG
- DiodesZetex 300 V 40 A Diode Barrier 3-Pin D2PAK SBR40U300CTB
