DiodesZetex 150 V 3 A Diode Barrier 2-Pin DO-214AA
- RS Stock No.:
- 122-2395
- Mfr. Part No.:
- SBR3150SB-13
- Manufacturer:
- DiodesZetex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-2395
- Mfr. Part No.:
- SBR3150SB-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Series | 3.0A SBR | |
| Rectifier Type | Barrier | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 20mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 820mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.57mm | |
| Length | 4.57mm | |
| Standards/Approvals | FBI | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Series 3.0A SBR | ||
Rectifier Type Barrier | ||
Pin Count 2 | ||
Peak Reverse Current Ir 20mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 820mV | ||
Maximum Operating Temperature 150°C | ||
Height 4.57mm | ||
Length 4.57mm | ||
Standards/Approvals FBI | ||
Automotive Standard AEC | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 150 V 3 A Diode Barrier 2-Pin DO-214AA SBR3150SB-13
- DiodesZetex 150 V 10 A Diode General Purpose 3-Pin DPAK
- DiodesZetex 150 V 1 A Diode General Purpose 2-Pin DO-214AC
- DiodesZetex 150 V 1 A Rectifier Barrier 2-Pin PowerDI123 DFLS1150-7
- STMicroelectronics 150 V 3 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 150 V 3 A Diode Schottky 2-Pin DO-214AA STPS3150U
- DiodesZetex 150 V 2 A Diode Fast Recovery 2-Pin DO-214AC
- DiodesZetex 150 V 10 A Diode General Purpose 3-Pin DPAK SBR10150CTL-13
