DiodesZetex 60 V 6 A Diode Schottky Rectifier 3-Pin DPAK SBR660CTL-13
- RS Stock No.:
- 122-2396
- Mfr. Part No.:
- SBR660CTL-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€827.50
(exc. VAT)
€1,017.50
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.331 | €827.50 |
*price indicative
- RS Stock No.:
- 122-2396
- Mfr. Part No.:
- SBR660CTL-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | 6A SBR | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky Rectifier | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 15mA | |
| Maximum Forward Voltage Vf | 570mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.2mm | |
| Standards/Approvals | FBI | |
| Height | 6.7mm | |
| Length | 6.7mm | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series 6A SBR | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky Rectifier | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 15mA | ||
Maximum Forward Voltage Vf 570mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Operating Temperature 150°C | ||
Width 6.2mm | ||
Standards/Approvals FBI | ||
Height 6.7mm | ||
Length 6.7mm | ||
Automotive Standard AEC | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 60 V 6 A Diode Barrier 3-Pin DPAK SBR660CTL-13
- DiodesZetex 100 V 6 A Diode Barrier 3-Pin DPAK SBR6100CTL-13
- DiodesZetex 200 V 6 A Diode Barrier 3-Pin DPAK SBR6200CTL-13
- DiodesZetex 60 V 8 A Diode Barrier 3-Pin PowerDI5
- DiodesZetex 60 V 8 A Diode Barrier 3-Pin PowerDI5 SBR8U60P5-13
- DiodesZetex 60 V Rectifier & Schottky Diode Avalanche 3-Pin DPAK
- DiodesZetex 60 V Rectifier & Schottky Diode Avalanche 3-Pin DPAK SBRT10U60D1Q-13
- DiodesZetex 60 V Rectifier & Schottky Diode Avalanche 3-Pin DPAK SBRT10U60D1-13
