DiodesZetex 30 V 350 mA Diode Schottky 2-Pin SOD-123 SD103BW-7-F

Get a bulk buy discount

Add 9000 more to save 5%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€231.00

(exc. VAT)

€285.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 6000€0.077€231.00-
9000 +€0.073€219.005%

*price indicative

RS Stock No.:
122-2397
Mfr. Part No.:
SD103BW-7-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

SOD-123

Maximum Continuous Forward Current If

350mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

SD103BW

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

5μA

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

1.5A

Maximum Forward Voltage Vf

600mV

Peak Reverse Recovery Time trr

10ns

Maximum Operating Temperature

125°C

Height

2.85mm

Length

2.85mm

Width

1.7mm

Standards/Approvals

No

Automotive Standard

AEC

COO (Country of Origin):
CN

Schottky Barrier Diodes, 300mA to 1A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy