DiodesZetex 30 V 350 mA Diode Schottky 2-Pin SOD-123 SD103BW-7-F
- RS Stock No.:
- 823-1704
- Mfr. Part No.:
- SD103BW-7-F
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€8.40
(exc. VAT)
€10.35
(inc. VAT)
In Stock
- 2,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 550 | €0.168 | €8.40 |
| 600 - 1450 | €0.076 | €3.80 |
| 1500 + | €0.059 | €2.95 |
*price indicative
- RS Stock No.:
- 823-1704
- Mfr. Part No.:
- SD103BW-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 350mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | SD103BW | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.5A | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 600mV | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 10ns | |
| Length | 2.85mm | |
| Height | 2.85mm | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 350mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series SD103BW | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.5A | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 600mV | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 10ns | ||
Length 2.85mm | ||
Height 2.85mm | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Automotive Standard AEC | ||
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 30 V 350 mA Diode Schottky 2-Pin SOD-123 SD103BW-7-F
- DiodesZetex 30 V 350 mA Diode Schottky 2-Pin SOD-323 SD103BWSQ-7-F
- DiodesZetex 20 V 350 mA Diode Schottky 2-Pin SOD-123 SD103CW-7-F
- DiodesZetex 40 V 350 mA Diode Schottky 2-Pin SOD-123 SD103AW-7-F
- DiodesZetex 20 V 350 mA Diode Schottky 2-Pin SOD-323 SD103CWS-7-F
- DiodesZetex 40 V 350 mA Diode Schottky 2-Pin SOD-323 SD103AWS-7-F
- DiodesZetex 30 V 500 mA Diode Schottky 2-Pin SOD-123 B0530W-7-F
- STMicroelectronics 40 V 350 mA Diode Schottky 2-Pin SOD-123 BAT48ZFILM
