DiodesZetex 30 V 350 mA Diode Schottky 2-Pin SOD-323 SD103BWSQ-7-F
- RS Stock No.:
- 213-9270
- Mfr. Part No.:
- SD103BWSQ-7-F
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€156.00
(exc. VAT)
€192.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.052 | €156.00 |
*price indicative
- RS Stock No.:
- 213-9270
- Mfr. Part No.:
- SD103BWSQ-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 350mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | SD103BWSQ | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 370mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.5A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 10ns | |
| Length | 2.5mm | |
| Standards/Approvals | No | |
| Width | 1.3mm | |
| Height | 1.05mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 350mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series SD103BWSQ | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 370mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.5A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 5μA | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 10ns | ||
Length 2.5mm | ||
Standards/Approvals No | ||
Width 1.3mm | ||
Height 1.05mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex SD103BWS series is a schottky barrier device has been designed to meet the stringent requirements of automotive applications. It is ideally suited to use as polarity protection diode, re-circulating diode and switching diode.
Low forward voltage drop
Guard ring construction for transient protection
Negligible reverse recovery Time
Low reverse capacitance
Ultra-small surface mount package
Related links
- DiodesZetex 30 V 350 mA Diode Schottky 2-Pin SOD-323 SD103BWSQ-7-F
- DiodesZetex 30 V 350 mA Diode Schottky 2-Pin SOD-123 SD103BW-7-F
- DiodesZetex 20 V 350 mA Diode Schottky 2-Pin SOD-323 SD103CWS-7-F
- DiodesZetex 40 V 350 mA Diode Schottky 2-Pin SOD-323 SD103AWS-7-F
- DiodesZetex 30 V 500 mA Diode Schottky 2-Pin SOD-323
- DiodesZetex 20 V 350 mA Diode Schottky 2-Pin SOD-123 SD103CW-7-F
- DiodesZetex 40 V 350 mA Diode Schottky 2-Pin SOD-123 SD103AW-7-F
- DiodesZetex 30 V 500 mA Diode Schottky 2-Pin SOD-323 B0530WS-7-F
