Fagor Electronica 60V 2A, Schottky Diode, 2-Pin SOD123W FSS26W TRTB

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
123-1452
Mfr. Part No.:
FSS26W TRTB
Manufacturer:
Fagor Electronica
Find similar products by selecting one or more attributes.
Select all

Brand

Fagor Electronica

Mounting Type

Surface Mount

Package Type

SOD123W

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

700mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

50A

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy